F-339-C6050 | ||
---|---|---|
DigiKey Part Number | EAR1477-ND | |
Manufacturer | ||
Manufacturer Product Number | F-339-C6050 | |
Description | F-339-C6050 FAN MOUNT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Fan Fan Mount For Flange Thickness 3 ~ 4mm, Hole Diameter 4.2 ~ 5.4mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | Flange Thickness 3 ~ 4mm, Hole Diameter 4.2 ~ 5.4mm | |
Length | 0.976" (24.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥4.19900 | ¥41.99 |
25 | ¥3.94760 | ¥98.69 |
50 | ¥3.59900 | ¥179.95 |
100 | ¥3.54800 | ¥354.80 |
250 | ¥3.49832 | ¥874.58 |
500 | ¥3.27342 | ¥1,636.71 |