F-336-1 | ||
---|---|---|
DigiKey Part Number | EAR1075-ND | |
Manufacturer | ||
Manufacturer Product Number | F-336-1 | |
Description | F-336-C1002 FAN MOUNT C-1002 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Fan Fan Mount For Flange Thickness 2.6 ~ 3.6mm, Hole Diameter 2.1 ~ 3.3mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | Flange Thickness 2.6 ~ 3.6mm, Hole Diameter 2.1 ~ 3.3mm | |
Length | 1.22" (31.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥4.00400 | ¥40.04 |
25 | ¥3.76720 | ¥94.18 |
50 | ¥3.43400 | ¥171.70 |
100 | ¥3.38730 | ¥338.73 |
250 | ¥3.33956 | ¥834.89 |
500 | ¥3.12484 | ¥1,562.42 |