CF47SC/PSA 0.8MM | ||
---|---|---|
DigiKey Part Number | EAR1383-ND | |
Manufacturer | ||
Manufacturer Product Number | CF47SC/PSA 0.8MM | |
Description | CF-47SC/PSA 0.8MM X 5" X 7" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.031" (0.79mm) Polyurethane Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | 5.00" W x 7.00" L (127.0mm x 177.8mm) | |
Thickness | 0.031" (0.79mm) | |
Density | 101 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.13000 | ¥41.13 |
10 | ¥37.52900 | ¥375.29 |
30 | ¥35.29233 | ¥1,058.77 |
50 | ¥32.16460 | ¥1,608.23 |
100 | ¥31.71700 | ¥3,171.70 |
250 | ¥31.27048 | ¥7,817.62 |
500 | ¥29.26034 | ¥14,630.17 |