CF47SC/PSA 0.6MM A4 | ||
---|---|---|
DigiKey Part Number | EAR1405-ND | |
Manufacturer | ||
Manufacturer Product Number | CF47SC/PSA 0.6MM A4 | |
Description | CF-47SC/PSA 0.6MM X A4 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.024" (0.60mm) Polyurethane Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | 8.27" W x 11.69" L (210.0mm x 297.0mm) | |
Thickness | 0.024" (0.60mm) | |
Density | 101 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.58000 | ¥99.58 |
10 | ¥90.93500 | ¥909.35 |
30 | ¥85.52567 | ¥2,565.77 |
50 | ¥77.94640 | ¥3,897.32 |
100 | ¥76.86380 | ¥7,686.38 |
250 | ¥75.78156 | ¥18,945.39 |
500 | ¥70.90976 | ¥35,454.88 |