CF47SC 1MM A4 | ||
---|---|---|
DigiKey Part Number | EAR1037-ND | |
Manufacturer | ||
Manufacturer Product Number | CF47SC 1MM A4 | |
Description | CONFOR CF47SC 1.0MMT X A4 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.039" (1.00mm) Polyurethane Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 8.27" W x 11.69" L (210.0mm x 297.0mm) | |
Thickness | 0.039" (1.00mm) | |
Density | 101 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.71000 | ¥71.71 |
10 | ¥65.46700 | ¥654.67 |
30 | ¥61.57333 | ¥1,847.20 |
50 | ¥56.11620 | ¥2,805.81 |
100 | ¥55.33700 | ¥5,533.70 |
250 | ¥54.55756 | ¥13,639.39 |
500 | ¥51.05018 | ¥25,525.09 |