CF45EG/PSA 3MM A4 | ||
---|---|---|
DigiKey Part Number | EAR1401-ND | |
Manufacturer | ||
Manufacturer Product Number | CF45EG/PSA 3MM A4 | |
Description | CF-45EG/PSA 3.0MM X A4 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.118" (3.00mm) Polyurethane Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | 8.27" W x 11.69" L (210.0mm x 297.0mm) | |
Thickness | 0.118" (3.00mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.66000 | ¥73.66 |
10 | ¥67.23100 | ¥672.31 |
30 | ¥63.22767 | ¥1,896.83 |
50 | ¥57.62480 | ¥2,881.24 |
100 | ¥56.82440 | ¥5,682.44 |
250 | ¥56.02360 | ¥14,005.90 |
500 | ¥52.42228 | ¥26,211.14 |