CF45EG/PSA 1.5MM | ||
---|---|---|
DigiKey Part Number | EAR1376-ND | |
Manufacturer | ||
Manufacturer Product Number | CF45EG/PSA 1.5MM | |
Description | CF-45EG/PSA 1.5MM X 5" X 7" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.059" (1.50mm) Polyurethane Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | 5.00" W x 7.00" L (127.0mm x 177.8mm) | |
Thickness | 0.059" (1.50mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.90000 | ¥20.90 |
10 | ¥19.12000 | ¥191.20 |
30 | ¥17.98133 | ¥539.44 |
50 | ¥16.38860 | ¥819.43 |
100 | ¥16.16120 | ¥1,616.12 |
250 | ¥15.93336 | ¥3,983.34 |
500 | ¥14.90912 | ¥7,454.56 |