CF45EG 2MM A4 | ||
---|---|---|
DigiKey Part Number | EAR1023-ND | |
Manufacturer | ||
Manufacturer Product Number | CF45EG 2MM A4 | |
Description | CONFOR CF45EG 2.0MMT X A4 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.079" (2.00mm) Polyurethane Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 8.27" W x 11.69" L (210.0mm x 297.0mm) | |
Thickness | 0.079" (2.00mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.59000 | ¥24.59 |
10 | ¥22.47500 | ¥224.75 |
30 | ¥21.13433 | ¥634.03 |
50 | ¥19.26240 | ¥963.12 |
100 | ¥18.99540 | ¥1,899.54 |
250 | ¥18.72772 | ¥4,681.93 |
500 | ¥17.52376 | ¥8,761.88 |