CF45EG 1.5MM | ||
---|---|---|
DigiKey Part Number | EAR1020-ND | |
Manufacturer | ||
Manufacturer Product Number | CF45EG 1.5MM | |
Description | CONFOR CF45EG 1.5MMT X 5" X 7" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.059" (1.50mm) Polyurethane Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 5.00" W x 7.00" L (127.0mm x 177.8mm) | |
Thickness | 0.059" (1.50mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.38000 | ¥7.38 |
10 | ¥6.71000 | ¥67.10 |
30 | ¥6.30600 | ¥189.18 |
50 | ¥5.74740 | ¥287.37 |
100 | ¥5.66840 | ¥566.84 |
250 | ¥5.58864 | ¥1,397.16 |
500 | ¥5.22926 | ¥2,614.63 |