CF42SC/PSA 0.8MM A4 | ||
---|---|---|
DigiKey Part Number | EAR1396-ND | |
Manufacturer | ||
Manufacturer Product Number | CF42SC/PSA 0.8MM A4 | |
Description | CF-42SC/PSA 0.8MM X A4 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.031" (0.79mm) Polyurethane Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | 8.27" W x 11.69" L (210.0mm x 297.0mm) | |
Thickness | 0.031" (0.79mm) | |
Density | 101 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.77000 | ¥104.77 |
10 | ¥95.68400 | ¥956.84 |
30 | ¥89.98733 | ¥2,699.62 |
50 | ¥82.01420 | ¥4,100.71 |
100 | ¥80.87600 | ¥8,087.60 |
250 | ¥79.73688 | ¥19,934.22 |
500 | ¥74.61082 | ¥37,305.41 |