CF42SC/PSA 0.6MM | ||
---|---|---|
DigiKey Part Number | EAR1372-ND | |
Manufacturer | ||
Manufacturer Product Number | CF42SC/PSA 0.6MM | |
Description | CF-42SC/PSA 0.6MM X 5" X 7" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.024" (0.60mm) Polyurethane Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | 5.00" W x 7.00" L (127.0mm x 177.8mm) | |
Thickness | 0.024" (0.60mm) | |
Density | 101 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.89000 | ¥39.89 |
10 | ¥36.39400 | ¥363.94 |
30 | ¥34.23167 | ¥1,026.95 |
50 | ¥31.19680 | ¥1,559.84 |
100 | ¥30.76420 | ¥3,076.42 |
250 | ¥30.33056 | ¥7,582.64 |
500 | ¥28.38072 | ¥14,190.36 |