CF42SC 1.2MM A4 | ||
---|---|---|
DigiKey Part Number | EAR1019-ND | |
Manufacturer | ||
Manufacturer Product Number | CF42SC 1.2MM A4 | |
Description | CONFOR CF42SC 1.2MMT X A4 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.047" (1.20mm) Polyurethane Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 8.27" W x 11.69" L (210.0mm x 297.0mm) | |
Thickness | 0.047" (1.20mm) | |
Density | 101 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.81000 | ¥74.81 |
10 | ¥68.31300 | ¥683.13 |
30 | ¥64.24433 | ¥1,927.33 |
50 | ¥58.55180 | ¥2,927.59 |
100 | ¥57.73910 | ¥5,773.91 |
250 | ¥56.92628 | ¥14,231.57 |
500 | ¥53.26664 | ¥26,633.32 |