CF42EG/PSA 2MM A4 | ||
---|---|---|
DigiKey Part Number | EAR1393-ND | |
Manufacturer | ||
Manufacturer Product Number | CF42EG/PSA 2MM A4 | |
Description | CF-42EG/PSA 2.0MM X A4 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.079" (2.00mm) Polyurethane Pink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | 8.27" W x 11.69" L (210.0mm x 297.0mm) | |
Thickness | 0.079" (2.00mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Pink | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.16000 | ¥61.16 |
10 | ¥55.83300 | ¥558.33 |
30 | ¥52.50567 | ¥1,575.17 |
50 | ¥47.85340 | ¥2,392.67 |
100 | ¥47.18860 | ¥4,718.86 |
250 | ¥46.52348 | ¥11,630.87 |
500 | ¥43.53270 | ¥21,766.35 |