CF-40EG 0.25 DISK PAD | ||
---|---|---|
DigiKey Part Number | EAR1281-ND | |
Manufacturer | ||
Manufacturer Product Number | CF-40EG 0.25 DISK PAD | |
Description | CONFOR CF-40EG 0.25 DISK PAD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Foam 1.00" Diameter (25.4mm) X 0.250" (6.35mm) Polyurethane Yellow | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 1.00" Diameter (25.4mm) | |
Thickness | 0.250" (6.35mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.00000 | ¥7.00 |
10 | ¥6.36400 | ¥63.64 |
25 | ¥5.98840 | ¥149.71 |
50 | ¥5.45820 | ¥272.91 |
100 | ¥5.38200 | ¥538.20 |
300 | ¥5.30610 | ¥1,591.83 |
600 | ¥4.96515 | ¥2,979.09 |