B-532-V2775 | ||
---|---|---|
DigiKey Part Number | B-532-V2775-ND | |
Manufacturer | ||
Manufacturer Product Number | B-532-V2775 | |
Description | BUSHING 0.42" THERMOPLASTIC | |
Customer Reference | ||
Detailed Description | Shoulder Washer 0.259" (6.58mm) Thick Thermoplastic | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.420" (10.67mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness - Overall | 0.259" (6.58mm) | |
Length - Below Head | 0.139" (3.53mm) | |
Material | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥2,981.48000 | ¥5,962.96 |