WOP-2080T-S2AE | ||
---|---|---|
DigiKey Part Number | 2084-WOP-2080T-S2AE-ND | |
Manufacturer | ||
Manufacturer Product Number | WOP-2080T-S2AE | |
Description | 8" SVGA, 64 MB, 8MB(NOR) | |
Customer Reference | ||
Detailed Description | Human Machine Interface (HMI) Operator Panel 8.0" Color |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Operator Panel | |
Size - Display | 8.0" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |