VEGA-550S-I2A0 | ||
---|---|---|
DigiKey Part Number | 2084-VEGA-550S-I2A0-ND | |
Manufacturer | ||
Manufacturer Product Number | VEGA-550S-I2A0 | |
Description | LINEAR IC'S | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 8GB | |
Bandwidth | - | |
LUTs | - | |
INT8 TOPs | - | |
Interface | PCI Express | |
Power (Watts) | 150W | |
Cooling Type | - | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43,091.81000 | ¥43,091.81 |