AC DIN Rail Power Supply 1 Output 24V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSD-A60W24

DigiKey Part Number
PSD-A60W24-ND
Manufacturer
Manufacturer Product Number
PSD-A60W24
Description
AC/DC DIN RAIL SUPPLY 24V 60W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 2.5A
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
60W
Manufacturer
Advantech Corporation
Voltage - Isolation
1.5 V
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
89%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, Universal Input
Number of Outputs
1
Size / Dimension
3.55" L x 1.26" W x 3.94" H (90.2mm x 32.0mm x 100.0mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CCC, CE, TUV, UL
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output (Max)
2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥804.42000¥804.42
Manufacturers Standard Package