Input Module Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input Module Chassis Mount
ADAM-6217-B
ADAM-6217-B

ADAM-6217-B

DigiKey Part Number
ADAM-6217-B-ND
Manufacturer
Manufacturer Product Number
ADAM-6217-B
Description
INPUT MODULE 8 ANALOG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Input Module Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Inputs and Type
8 - Analog
Manufacturer
Advantech Corporation
Mounting Type
Chassis Mount
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Approval Agency
CE, cULus, FCC
Type
Input Module
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,378.29000¥3,378.29
Manufacturers Standard Package