
PSD-A40W24 | |
|---|---|
DigiKey Part Number | PSD-A40W24-ND |
Manufacturer | |
Manufacturer Product Number | PSD-A40W24 |
Description | AC/DC DIN RAIL SUPPLY 24V 40W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 1.67A |
Category | Power (Watts) 40W |
Manufacturer Advantech Corporation | Voltage - Isolation 1.5 V |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 89% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Size / Dimension 3.55" L x 1.26" W x 3.94" H (90.2mm x 32.0mm x 100.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CCC, CE, TUV, UL |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output (Max) 1.67A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥696.25000 | ¥696.25 |


















