IPC-240-21A1 | ||
---|---|---|
DigiKey Part Number | 2084-IPC-240-21A1-ND | |
Manufacturer | ||
Manufacturer Product Number | IPC-240-21A1 | |
Description | 2 PCIE/2 PCI, COMPACT IPC CHASSI | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | - | |
Storage | Supports SATA | |
Memory | - | |
Display Type | No Display | |
Expansion Type | PCIe | |
Features | - | |
Voltage - Supply | - | |
Mounting Type | Wall Mount | |
Operating Temperature | 0°C ~ 45°C | |
Ingress Protection | - | |
Operating System | Without Operating System | |
Approval Agency | CCC, CE, FCC, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,400.07000 | ¥3,400.07 |
10 | ¥3,315.06800 | ¥33,150.68 |