FPM-1150G-RHAE | ||
---|---|---|
DigiKey Part Number | 1165-FPM-1150G-RHAE-ND | |
Manufacturer | ||
Manufacturer Product Number | FPM-1150G-RHAE | |
Description | 15" XGA INDUSTRIAL MONITOR WITH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | Resistive | |
Interface | HDMI, USB | |
Dot Pixels | 1024 x 768 | |
Diagonal Screen Size | 15.00" (381.00mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,443.13000 | ¥6,443.13 |