ETM-RES04C-EEH4EE | ||
---|---|---|
DigiKey Part Number | 2084-ETM-RES04C-EEH4EE-ND | |
Manufacturer | ||
Manufacturer Product Number | ETM-RES04C-EEH4EE | |
Description | ETM,5-WIRE,COMBO,RES TOUCH MODUL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | - 5 Wire Resistive LCD Driver/Controller 12V RS-232, USB 2.95" L x 0.79" W (75mm x 20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | 5 Wire Resistive | |
Voltage - Input | 12V | |
Voltage - Output | - | |
Size / Dimension | 2.95" L x 0.79" W (75mm x 20mm) | |
Interface | RS-232, USB | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.95000 | ¥158.95 |