EKI-2525PA-AE | ||
---|---|---|
DigiKey Part Number | EKI-2525PA-AE-ND | |
Manufacturer | ||
Manufacturer Product Number | EKI-2525PA-AE | |
Description | NETWORK SWITCH-UNMANAGED 5 PORT | |
Customer Reference | ||
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 4 | |
Connector Type | RJ45 | |
Voltage - Input | 24 ~ 48VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |