EKI-1521-CE | |
---|---|
DigiKey Part Number | EKI-1521-CE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-1521-CE |
Description | ETHERNET TO SER RS-232/422/485 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Ethernet to Serial Adapter Card RS-232/422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ethernet to Serial | |
Interface | RS-232/422/485 | |
Number of Ports | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,878.54000 | ¥1,878.54 |