BB-ESP906CL | ||
---|---|---|
DigiKey Part Number | 1165-1419-ND | |
Manufacturer | ||
Manufacturer Product Number | BB-ESP906CL | |
Description | ETHERNET TO SER RS-232/422/485 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Ethernet to Serial Adapter Card RS-232/422/485 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ethernet to Serial | |
Interface | RS-232/422/485 | |
Number of Ports | 6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,511.10000 | ¥9,511.10 |