BB-ESP904 | ||
---|---|---|
DigiKey Part Number | 1165-1236-ND | |
Manufacturer | ||
Manufacturer Product Number | BB-ESP904 | |
Description | ETHERNET TO SER RS-232/422/485 | |
Customer Reference | ||
Detailed Description | Ethernet to Serial Adapter Card RS-232/422/485 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ethernet to Serial | |
Interface | RS-232/422/485 | |
Number of Ports | 4 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,589.03000 | ¥4,589.03 |