Input Module Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input Module Chassis Mount
ADAM-4051-BE
ADAM-4051-BE

ADAM-4051-C

DigiKey Part Number
2084-ADAM-4051-C-ND
Manufacturer
Manufacturer Product Number
ADAM-4051-C
Description
INPUT MODULE 16 DIGITAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Input Module Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ADAM-4051-C Models
Product Attributes
Filter Similar Products
Category
Number of Inputs and Type
16 - Digital
Manufacturer
Advantech Corporation
Mounting Type
Chassis Mount
Series
Termination Style
Screw Terminal
Packaging
Tray
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Approval Agency
CE, FCC
Type
Input Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 24
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,573.71000¥1,573.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.