PCM-9365EZ22GS3A1E | ||
---|---|---|
DigiKey Part Number | PCM-9365EZ22GS3A1E-ND | |
Manufacturer | ||
Manufacturer Product Number | PCM-9365EZ22GS3A1E | |
Description | SBC 1.33GHZ 2 CORE 4GB/2GB RAM | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Single Board Computer 1.33GHz 2 Core 4GB/2GB RAM Intel Atom E3825 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Atom E3825 | |
Speed | 1.33GHz | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | 5.700" x 4.000" (144.78mm x 101.60mm) | |
Form Factor | PC/104 | |
Expansion Site/Bus | mPCIe, PCI-104 | |
RAM Capacity/Installed | 4GB/2GB | |
Storage Interface | SATA, mSATA | |
Video Outputs | DirectX11, DVI, HDMI, LVDS, Multi-Display, OpenGL, OpenCL, VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (5), USB 3.0 (1) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,564.40000 | ¥4,564.40 |