PCIE-1752-AE | ||
---|---|---|
DigiKey Part Number | 2084-PCIE-1752-AE-ND | |
Manufacturer | ||
Manufacturer Product Number | PCIE-1752-AE | |
Description | CARD DIGITAL OUTPUT PCIE | |
Customer Reference | ||
Detailed Description | Digital Output Card PCIe SCSI | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Digital Output | |
Type | Card | |
Bus Connection | PCIe | |
Front Connection | SCSI | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | 64 - Digital | |
Output Range | 5 ~ 40V | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |