MIC-711D-OX3A1 | ||
---|---|---|
DigiKey Part Number | 1588-MIC-711D-OX3A1-ND | |
Manufacturer | ||
Manufacturer Product Number | MIC-711D-OX3A1 | |
Description | SBC 6 CORE 8GB/0GB RAM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Single Board Computer 6 Core 8GB/0GB RAM ARM Cortex-A78AE | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | ARM Cortex-A78AE | |
Speed | - | |
Number of Cores | 6 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 4.921" x 4.887" (125.00mm x 124.14mm) | |
Form Factor | - | |
Expansion Site/Bus | M.2, mPCIe, SIM | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | M.2, SD | |
Video Outputs | HDMI | |
Ethernet | 10/100/1000 Mbps, GbE (2) | |
USB | USB 2.0 (2), USB 3.2 (2), USB Micro (1)(1 OTG) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | SD Card | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,337.10000 | ¥7,337.10 |