IMC-150LI | ||
---|---|---|
DigiKey Part Number | 1165-IMC-150LI-ND | |
Manufacturer | ||
Manufacturer Product Number | IMC-150LI | |
Description | HARDENED LONG REACH ETHERNET EXT | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 3 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 1km | |
MTU | - | |
Voltage - Input | 48VDC | |
Connector Type | BNC, RJ45 | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP30 | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,454.05000 | ¥3,454.05 |