IDK-2121WR-K2FHB1 | |
---|---|
DigiKey Part Number | 2084-IDK-2121WR-K2FHB1-ND |
Manufacturer | |
Manufacturer Product Number | IDK-2121WR-K2FHB1 |
Description | 21.5" LED PANEL 1200N 1920X1080( |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module LCD - Color LVDS, RS-232, USB 21.5" (546.10mm) 1920 x 1080 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD - Color | |
Display Mode | - | |
Touchscreen | Resistive | |
Diagonal Screen Size | 21.5" (546.10mm) | |
Viewing Area | 481.50mm W x 272.60mm H | |
Backlight | LED | |
Dot Pixels | 1920 x 1080 | |
Interface | LVDS, RS-232, USB | |
Controller Type | - | |
Graphics Color | - | |
Background Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,330.00000 | ¥5,330.00 |