EMCB-200U-MP01E | ||
---|---|---|
DigiKey Part Number | EMCB-200U-MP01E-ND | |
Manufacturer | ||
Manufacturer Product Number | EMCB-200U-MP01E | |
Description | USB TO 2-CH CAN BUS MODULE | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | CANbus | |
Cooling Type | - | |
Size / Dimension | 1.991" x 1.181" (50.59mm x 30.00mm) | |
Form Factor | Mini PCIe module (full size) | |
Expansion Site/Bus | PCIe, Combo USB | |
Video Outputs | - | |
Ethernet | - | |
USB | USB 2.0 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | -40°C ~ 85°C | |
Video Core | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥763.47000 | ¥763.47 |