BB-USOPTL4DR-2 | ||
---|---|---|
DigiKey Part Number | BB-USOPTL4DR-2-ND | |
Manufacturer | ||
Manufacturer Product Number | BB-USOPTL4DR-2 | |
Description | USB TO ISOLATED 2 PORT 422/485 C | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | Terminal Block (2) | |
Interface | RS-422, RS-485 | |
Features | ESD Protecting | |
Utilized IC / Part | - | |
Includes | USB - B 2.0 Male to USB - A 2.0 Male Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,948.08000 | ¥1,948.08 |