BB-SCP311T-DFTB3 | ||
---|---|---|
DigiKey Part Number | 1165-1055-ND | |
Manufacturer | ||
Manufacturer Product Number | BB-SCP311T-DFTB3 | |
Description | SERIAL CONVERTER PANEL MOUNT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Converter, RS-232 to RS-422/485 | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Convert To (Adapter End) | Terminal Block | |
Interface | RS-232, RS-422, RS-485 | |
Features | ESD Protecting, LED Indicator, Surge Protection | |
Utilized IC / Part | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,471.50000 | ¥1,471.50 |