BB-HESP4DR | ||
---|---|---|
DigiKey Part Number | 1165-1051-ND | |
Manufacturer | ||
Manufacturer Product Number | BB-HESP4DR | |
Description | DATALINE SURGE SUPPRESS DIN RAIL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protector for Media Lines Only | |
Mounting Type | DIN Rail | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | - | |
Connector - AC Input | - | |
AC Outlets | - | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | - | |
Media Lines Protected | RS-422, RS-485 | |
Energy | - | |
Cord Length | - | |
Approval Agency | IEEE | |
Features | - | |
Weight | 0.251 lb (113.85 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥976.91000 | ¥976.91 |