BB-485USB9F-2W-LS | ||
---|---|---|
DigiKey Part Number | 1165-1185-ND | |
Manufacturer | ||
Manufacturer Product Number | BB-485USB9F-2W-LS | |
Description | USB TO SERIAL 1PT 485, 2 WR DB9F | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Interface | RS-485 | |
Features | - | |
Utilized IC / Part | - | |
Includes | USB - B 2.0 Male to USB - A 2.0 Male Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥924.14000 | ¥924.14 |