BB-422LP9R | |
---|---|
DigiKey Part Number | BB-422LP9R-ND |
Manufacturer | |
Manufacturer Product Number | BB-422LP9R |
Description | RS232 TO RS422 CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Serial to Serial | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Interface | RS-232, RS-422 | |
Features | - | |
Utilized IC / Part | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,280.66000 | ¥1,280.66 |