ADAM-6366-A1 | ||
---|---|---|
DigiKey Part Number | 2084-ADAM-6366-A1-ND | |
Manufacturer | ||
Manufacturer Product Number | ADAM-6366-A1 | |
Description | OPC UA AND SECURITY REMOTE I/O_R | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Input, Output (I/O) Module Chassis Mount 10 ~ 30VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | ADAM-6000 Series | |
Number of Inputs and Type | 18 - Digital | |
Number of Outputs and Type | 12 - Digital (6), Relay (6) | |
Voltage - Supply | 10 ~ 30VDC | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | CE, FCC | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,986.58000 | ¥3,986.58 |