ADAM-6022-A1E | ||
---|---|---|
DigiKey Part Number | ADAM-6022-A1E-ND | |
Manufacturer | ||
Manufacturer Product Number | ADAM-6022-A1E | |
Description | ETHERNET DUAL LOOP PID CONTRLR | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Input, Output (I/O) Module Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
Number of Inputs and Type | 8 - Digital (2), Analog (6) | |
Number of Outputs and Type | 4 - Digital (2), Analog (2) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 50°C | |
Approval Agency | CE, cULus, FCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,590.09000 | ¥4,590.09 |