ADAM-4521-AE | ||
---|---|---|
DigiKey Part Number | 2084-ADAM-4521-AE-ND | |
Manufacturer | ||
Manufacturer Product Number | ADAM-4521-AE | |
Description | ADDRESSABLE RS-422/485 TO RS-232 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Ethernet to Serial Adapter Card RS-232, RS-422, RS-485 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ethernet to Serial | |
Interface | RS-232, RS-422, RS-485 | |
Number of Ports | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,019.50000 | ¥2,019.50 |