96LEDK-C070WV50NA1 | ||
---|---|---|
DigiKey Part Number | 96LEDK-C070WV50NA1-ND | |
Manufacturer | ||
Manufacturer Product Number | 96LEDK-C070WV50NA1 | |
Description | 7 WVGA, LVDS. 500 NITS, 140/120 | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | LVDS | |
Dot Pixels | 800 x 480 | |
Diagonal Screen Size | 7.00" (177.80mm) | |
Backlight | LED | |
Graphics Color | Red, Green, Blue (RGB) | |
Display Mode | Normally White | |
Display Type | TFT LCD |