CS-20S6SS-A | ||
---|---|---|
DigiKey Part Number | 684-CS-20S6SS-A-ND | |
Manufacturer | ||
Manufacturer Product Number | CS-20S6SS-A | |
Description | SENSOR MULT TEMP/VELOCITY | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Temperature, Velocity Sensor Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature, Velocity | |
Output Type | - | |
Operating Temperature | -10°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,197.68000 | ¥3,197.68 |
5 | ¥3,083.48400 | ¥15,417.42 |
10 | ¥3,037.81500 | ¥30,378.15 |
25 | ¥2,969.28880 | ¥74,232.22 |