ATS035035005-SF-11D | ||
---|---|---|
DigiKey Part Number | 684-ATS035035005-SF-11D-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS035035005-SF-11D | |
Description | HEATSINK 35X35X5MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.197" (5.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 20.55°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.90000 | ¥33.90 |
10 | ¥32.97700 | ¥329.77 |
100 | ¥28.52260 | ¥2,852.26 |
1,000 | ¥23.17458 | ¥23,174.58 |