ATS024024004-MF-8C | ||
---|---|---|
DigiKey Part Number | 684-ATS024024004-MF-8C-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS024024004-MF-8C | |
Description | MAXIFLOW HEATSINK 24X24X4MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Angled Fins | |
Length | 0.945" (24.00mm) | |
Width | 0.945" (24.00mm) | |
Diameter | - | |
Fin Height | 0.157" (4.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 33.94°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥23.47100 | ¥234.71 |
100 | ¥20.29760 | ¥2,029.76 |
1,000 | ¥16.49168 | ¥16,491.68 |
5,000 | ¥16.17453 | ¥80,872.65 |