ATS015015009-SF-4H | ||
---|---|---|
DigiKey Part Number | 684-ATS015015009-SF-4H-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS015015009-SF-4H | |
Description | HEATSINK 15X15X9MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.591" (15.00mm) | |
Width | 0.590" (15.00mm) | |
Diameter | - | |
Fin Height | 0.354" (9.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 20.34°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥23.77400 | ¥237.74 |
100 | ¥20.56280 | ¥2,056.28 |
1,000 | ¥16.70725 | ¥16,707.25 |
5,000 | ¥16.38596 | ¥81,929.80 |