ATS-UC-DFLOW-100 | ||
---|---|---|
DigiKey Part Number | ATS-UC-DFLOW-100-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-UC-DFLOW-100 | |
Description | DUALFLOW HEATSINK 1U AL FINS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Intel LGA2011 & LGA2066 CPU Cooler Aluminum Top Mount, Zipper Fin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Zipper Fin | |
Package Cooled | Intel LGA2011 & LGA2066 CPU Cooler | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 3.637" (92.38mm) | |
Width | 3.626" (92.11mm) | |
Diameter | - | |
Fin Height | 1.142" (29.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Nickel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,088.40000 | ¥1,088.40 |
10 | ¥1,020.34800 | ¥10,203.48 |
25 | ¥952.32040 | ¥23,808.01 |
50 | ¥918.31080 | ¥45,915.54 |