
ATS-SS2OP-1807-C1-R2 | |
|---|---|
DigiKey Part Number | 684-ATS-SS2OP-1807-C1-R2-ND |
Manufacturer | |
Manufacturer Product Number | ATS-SS2OP-1807-C1-R2 |
Description | CUSTOM HEAT PIPE ASSEMBLY |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | - | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | - | |
Width | - | |
Height | - | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | - | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,680.57000 | ¥3,680.57 |








