ATS-PPS-16 | ||
---|---|---|
DigiKey Part Number | ATS1903-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-PPS-16 | |
Description | HEATSINK MUSIC WR SPRING 4.47MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Spring For pushPIN™ heatsinks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spring | |
For Use With/Related Products | pushPIN™ heatsinks | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.49400 | ¥14.94 |
25 | ¥1.41840 | ¥35.46 |
50 | ¥1.38080 | ¥69.04 |
100 | ¥1.36190 | ¥136.19 |
250 | ¥1.26852 | ¥317.13 |
500 | ¥1.19396 | ¥596.98 |
1,000 | ¥1.08199 | ¥1,081.99 |
5,000 | ¥1.04472 | ¥5,223.60 |